Texas Instruments SN74ALS805ADW

8ns@ 5V, 50pF 1 2 6 6 4.5V 5.5V 24mA NOR Gate ALS 15mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
$ 3.578

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS805ADW.

Texas Instruments

Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.578
$ 4.77
Stock
165,198
163,264
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
NOR
NOR
Number of Circuits
6
6
Number of Inputs
2
2
Propagation Delay
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AS805BDW
4.3ns@ 5V,50pF 1 2 6 6 4.5V 5.5V 48mA NOR Gate 74AS 48mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74AS805BDWR
NOR Gate 6-Element 2-IN Bipolar 20-Pin SOIC T/R
Inverter/Nand/Nor Gate, Hex, Soic-16; |Onsemi MC14572UBDR2G
Texas InstrumentsCD4572UBM
TEXAS INSTRUMENTS CD4572UBM Inverter / NAND / NOR Gate, 8 Input, 6.8 mA, 3V to 18V, SOIC-16
NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74ALS805ADW provided by its distributors.

8ns@ 5V,50pF 1 2 6 6 4.5V 5.5V 24mA NOR Gate ALS 15mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
e4 74ALS Tube ALS logic gate circuit 8ns @ 5V 50pF 7.5mm 15mA 24mA 5.5V
Hex 2-Input NO Drivers 20-SOIC 0 to 70
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.