Texas Instruments CD4572UBM

TEXAS INSTRUMENTS CD4572UBM Inverter / NAND / NOR Gate, 8 Input, 6.8 mA, 3V to 18V, SOIC-16
$ 1.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4572UBM.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.79%

CAD Models

Download Texas Instruments CD4572UBM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.107
$ 0.277
$ 0.277
Stock
255,968
282,709
282,709
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Inverter, NAND, NOR
Inverter, NAND, NOR
Inverter, NAND, NOR
Number of Circuits
6
6
6
Number of Inputs
8
1
1
Propagation Delay
110 ns
180 ns
180 ns
Low Level Output Current
4 mA
4.2 mA
4.2 mA
High Level Output Current
6.8 mA
-1.8 mA
-1.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 nA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4572UBM.

Related Parts

Inverter/Nand/Nor Gate, Hex, Soic-16; |Onsemi MC14572UBDR2G
NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Tube
Texas InstrumentsCD4502BM
6 20.4mA 3V~18V 3.4mA 1 SOP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD4069UBM
Inverter, CD4000, Push-Pull, 50ns@15V, 50pF, 6 Ch, 3.4mA, 3V-18V, SOIC-14, SMD, 1.75mm H
Texas InstrumentsCD4049UBDR
Inverter CMOS 4μA 24mA 4.3mA SOIC-16 SMD Adhesive Mount 1.75mm H
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4572UBM provided by its distributors.

TEXAS INSTRUMENTS CD4572UBM Inverter / NAND / NOR Gate, 8 Input, 6.8 mA, 3V to 18V, SOIC-16
CMOS Hex Gate (with 4 Inverters, One 2-Input NO Gate, and One 2-Input NAND Gate) 16-SOIC -55 to 125
NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Tube
IC CMOS HEX GATE 4INV 16-SOIC / NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4572UBM .