Texas Instruments SN74AS805BDWR

NOR Gate 6-Element 2-IN Bipolar 20-Pin SOIC T/R
$ 2.261

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS805BDWR.

Texas Instruments

Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS805BDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.261
$ 3.195
Stock
337,729
198,422
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
NOR
NOR
Number of Circuits
6
6
Number of Inputs
2
2
Propagation Delay
4.3 ns
4.3 ns
Low Level Output Current
48 mA
48 mA
High Level Output Current
48 mA
-48 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74F02DR
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
Texas InstrumentsSN74AS02D
QUADRUPLE 2-INPUT POSITIVE-NOR GATES | IC GATE NOR 4CH 2-INP 14SOIC
Texas InstrumentsSN74AS02DR
4.5ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 20mA NOR Gate AS 2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
onsemi74F02SCX
IC GATE NOR QUAD 2-INPUT 14-PIN SOIC SMD
onsemi74F02SJX
e3 74F Tape & Reel (TR) F/FAST logic gate circuit 5.5ns @ 5V 50pF 5.3mm 1mA 20mA 5.5V
MC74ACT02DG, QUAD 2-INPUT NOR LOGIC GATE, 4.5 - 5.5 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74AS805BDWR provided by its distributors.

NOR Gate 6-Element 2-IN Bipolar 20-Pin SOIC T/R
NOR Gate Surface Mount ROHS3Compliant Not Qualified NOR Gate Inverter IC 50pF 0C~70C 5.5V 48mA 48mA
4.3ns 1 2 6 4.5V 5.5V 48mA 2-Input NOR,NOR 74AS -48mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.