Texas Instruments SN74ALS74ANS

Flip Flop D-Type Dual Positive Edge-Triggered 2-Element 14-Pin SOIC
$ 0.733

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS74ANS.

Texas Instruments

Datasheet19 pages12 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
+0.24%

CAD Models

Download Texas Instruments SN74ALS74ANS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.733
$ 0.754
Stock
295,608
279,969
Authorized Distributors
3
5
Case/Package
SOP
SOP
Number of Pins
-
14
Logic Function
D-Type
AND, D-Type, Flip-Flop
Number of Elements
-
2
Number of Bits per Element
-
1
Propagation Delay
-
18 ns
Frequency
-
-
Clock Edge Trigger Type
-
Positive Edge
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74HC74NSR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOP -40 to 85
Texas InstrumentsSN74LVC573ANSR
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SOP -40 to 125
Texas InstrumentsSN74HC373NSR
74HC373 Cut Tape (CT) HC/UH 74HC latch circuit 7.8mA 7.8mA 285ns 266.712314mg -40C~85C

Descriptions

Descriptions of Texas Instruments SN74ALS74ANS provided by its distributors.

Flip Flop D-Type Dual Positive Edge-Triggered 2-Element 14-Pin SOIC
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SO 0 to 70
Positive edge 4mA 18ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 2mA Set(Preset) and Reset ALS 8mA 34MHz SO-14 SMD mount 1.85mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.