Texas Instruments SN74LVC573ANSR

1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SOP -40 to 125
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC573ANSR.

Newark

Datasheet34 pages11 years ago
Datasheet34 pages12 years ago

Texas Instruments

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-9.56%

CAD Models

Download Texas Instruments SN74LVC573ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.589
Stock
453,886
322,469
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
6.9 ns
8 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
1.65 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsSN74LVC374ANSR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 85
Texas InstrumentsSN74LVC374ANSRG4
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85
Texas InstrumentsSN74LVC373ANSR
1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SOP -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOP-II Rail
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOP-II T/R
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74LVC573ANSR provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SOP -40 to 125
D-Type Transparent Latch, Non-Inverting, Tri-State, 1-Ch, 1.65V-3.6V, 24mA SO-20 SMD, Adhesive Mount 12.6mm × 5.3mm × 1.95mm
IC, OCTAL D-TYPE LATCH, SMD, SOIC20; Famille Logique/ Numéro de base: 74LVC573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 6.9ns; Courant, sortie: 24mA; Type de boîtier CI logiqu
Ic, Octal D-Type Latch, Smd, Soic20; Logic Family/Base Number:74Lvc573; Latch Type:D Type Transparent; Ic Output Type:Tri State; Propagation Delay:6.9Ns; Output Current:24Ma; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC573ANSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC573ANSR .