Texas Instruments SN74ALS74ANSR

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOP 0 to 70
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS74ANSR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS74ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.733
Stock
438,448
324,165
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
AND, D-Type, Flip-Flop
D-Type
Number of Elements
2
-
Number of Bits per Element
1
-
Propagation Delay
18 ns
-
Frequency
-
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS74ANSR.

Related Parts

D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14
Texas InstrumentsSN74ALS112ANSR
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOP 0 to 70
Texas InstrumentsSN74LV74ANSR
LV/LV-A/LVX/H SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
onsemi74VHC74SJ
Ic,flip-Flop,dual,d Type,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
Texas InstrumentsSN74AC74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
onsemi74AC74SJ
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74ALS74ANSR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOP 0 to 70
ALS SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Positive Edge, 4mA, 18ns@5V, 50pF, Inverting/Non-Inverting, Complementary, 2, 4.5V-5.5V, 8mA, Set(Preset)/Reset, ALS TTL, 400μA, 34MHz, SO-14, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
Flip-Flop Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.