Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS746N

Octal Buffers/Line Drivers With Input Pull-Up esistors 20-PDIP 0 to 70
$ 2.261

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS746N.

Texas Instruments

Datasheet8 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS746N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.261
$ 1.901
Stock
45,640
147,721
Authorized Distributors
2
2
Case/Package
PDIP
-
Number of Pins
-
-
Logic Function
Buffer
-
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74HC125N
1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS244N
IC 74LS244N Buffer-line Driver 8-Channel Non-Inverting Tri-State Bipolar 20-pin DIP
Texas InstrumentsSN74LS07N
1 40mA 4.75V~5.25V 6 DIP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ALS746N provided by its distributors.

Octal Buffers/Line Drivers With Input Pull-Up esistors 20-PDIP 0 to 70
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
ALS SERIES 8-BIT DRIVER INVERTED OUTPUT PDIP20
IC OCTAL BUFFER/LINE DRVR 20-PIN PDIP
Antiphase Tristate 8 8 4.5V 5.5V 24mA Bipolar,Buffer,Line Driver -15mA PDIP-20 wire mounting,Through hole mounting 24.33mm*6.35mm*4.57mm
BUS DRIVER, ALS SERIES, 1-FUNC,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.