Texas Instruments SN74ALS574BNE4

Flip-flop, Edge-triggered; Flip-flop; PDIP; 7 V; 2 V; 0.8 V; 3.3 V (typ.)
$ 1.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS574BNE4.

Texas Instruments

Datasheet24 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Jameco (USA)

CAD Models

Download Texas Instruments SN74ALS574BNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.163
$ 1.083
Stock
64,475
285,503
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop, NOT
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
14 ns
14 ns
Frequency
35 MHz
35 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS574BNE4.

Related Parts

Texas InstrumentsSN74ALS374AN
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ALS374ANE4
FLIP-FLOP, 3-STATE OUTPUT; FLIP-FLOP; PDIP; 7 V; 2 V; 0.8 V; 2.4 V (MIN.)
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Texas InstrumentsSN74ACT564N
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS574BNE4 provided by its distributors.

FLIP-FLOP, EDGE-TRIGGERED; FLIP-FLOP; PDIP; 7 V; 2 V; 0.8 V; 3.3 V (TYP.)
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74ALS574BNE4