Texas Instruments CD74ACT273E

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin PDIP Tube
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT273E.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

element14

Inventory History

3 month trend:
-4.63%

CAD Models

Download Texas Instruments CD74ACT273E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 0.124
$ 0.124
Stock
136,946
200,285
200,285
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
12 ns
12 ns
Frequency
85 MHz
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT273E.

Related Parts

Texas InstrumentsSN74F574N
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74AHCT273N
TEXAS INSTRUMENTS SN74AHCT273N Flip-Flop, D, 6.5 ns, 75 MHz, 8 mA, DIP, 20 Pins
Texas InstrumentsSN74ACT534N
TEXAS INSTRUMENTS SN74ACT534N Flip-Flop, D, 11.5 ns, 100 MHz, 24 mA, DIP, 20 Pins
NXP Semiconductors74HCT7273N,112
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments CD74ACT273E provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin PDIP Tube
ACT SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDIP20
Positive edge 8μA 13.5ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 24mA Master Reset ACT TTL 10pF 24mA 85MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
74ACT CMOS, 74ACT273, DIP20, 5.5V; Logic Family / Base Number: 74ACT273; Flip-Flop Type: D; Propagation Delay: 13.5ns; Frequency: 85MHz; Output Current: 24mA; Logic Case Style: DIP; No. of Pins: 20Pins; Trigger Type: Positive Ed
The 'AC273 and 'ACT273 devices are octal D-type flip-flops with reset that utilize advanced CMOS logic technology. Information at the D input is transferred to the Q output onthe positive-going edge of the clock pulse. All eight flip-flops are controlled by a common clock (CP) and a common reset(MR). Resetting is accomplished by a low voltage level independent of the clock.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74ACT273E
  • CD74ACT273 E
  • CD74ACT273E .
  • CD74ACT273E.