Texas Instruments SN74ALS573CDW

Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
$ 0.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS573CDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

TME

Verical

element14

Inventory History

3 month trend:
-6.59%

CAD Models

Download Texas Instruments SN74ALS573CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 0.749
$ 0.749
Stock
285,799
208,356
208,356
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
14 ns
20 ns
20 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
16 mA
16 mA
16 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS573CDW.

Related Parts

2ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 2.6mA SOIC-20 SMD mount
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
Texas InstrumentsSN74AHCT373DW
74AHCT373 Tube AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 14.5ns 500.709277mg -40C~85C
Texas InstrumentsSN74ACT573DW
Octal D-Type Transparent Latch W/ 3-St Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT573DW.
Texas InstrumentsCD74ACT273M
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74ALS573CDW provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
74ALS573 Tube ALS 74ALS latch circuit 2.6mA 24mA 14ns 500.709277mg 0C~70C
Ic, D-Type Latch, Smd, 74Als573; Logic Family/Base Number:74Als573; Latch Type:D Type Transparent; Ic Output Type:Tri State; Propagation Delay:14Ns; Output Current:24Ma; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS573CDW
IC, D-TYPE LATCH, SMD, 74ALS573; Famille Logique/ Numéro de base: 74ALS573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 14ns; Courant, sortie: 24mA; Type de boîtier CI logique: SOI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS573CDW .