onsemi DM74ALS563AWM

Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS563AWM.

IHS

Datasheet7 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DM74ALS563AWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.738
$ 5.738
Stock
171,316
252,198
252,198
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Propagation Delay
18 ns
18 ns
18 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

2ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 2.6mA SOIC-20 SMD mount
Texas InstrumentsSN74ALS573CDW
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74ALS373ADW
Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74ALS573CDWR
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
MC74ACT373DWG OCTAL LATCH, TRANSPARENT D TYPE, 3 STATE, 2 TO 6 V, 20-PIN SOIC

Descriptions

Descriptions of onsemi DM74ALS563AWM provided by its distributors.

Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail
3ns Antiphase Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 2.6mA SOIC-20 SMD mount 13mm*7.6mm*2.35mm
IC D-TYPE TRANSP SGL 8:8 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd