Texas Instruments SN74AHCT573N

Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 125
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT573N.

element14 APAC

Datasheet26 pages12 years ago

Texas Instruments

Farnell

TME

Arrow Electronics

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments SN74AHCT573N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 17.663
$ 17.663
Stock
103,203,230
135,099
135,099
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12 ns
12 ns
12 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT573N.

Related Parts

D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74AHCT374N
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74ACT374N
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74AHCT373N
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHCT573N provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 125
TEXAS INSTRUMENTS SN74AHCT573N LOGIC, OCT TRANSP D-TYP LATCH, 20DIP
4μA 1ns Non-inverting Tristate 1 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 1 8mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT TRANSP D-TYP LATCH, 20DIP; Famille Logique/ Numéro de base: 74AHCT573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: -; Courant, sortie: 8mA; Type de boîtier CI logique: D
LOGIC, OCT TRANSP D-TYP LATCH, 20DIP; Logic Family / Base Number:74AHCT573; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:-; Output Current:8mA; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Bits:8bit; Logic IC Family:74AHCT; Logic IC Base Number:74573; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74573; Logic IC Base Number:74573; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT573N .