Texas Instruments SN54ALS373AJ

29ns Non-inverting Tristate 4.5V 5.5V 12mA ALS 1mA DIP Through hole mounting 3.56mm(height)
$ 39.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS373AJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54ALS373AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.311
$ 0.997
$ 0.997
Stock
96,839
13,089,219
13,089,219
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
-
Latch
Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
29 ns
12 ns
12 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54ALS580BJ
Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54ALS373AJ
Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125
Texas Instruments8302001RA
29ns Non-inverting Tristate 4.5V 5.5V 12mA ALS 1mA DIP Through hole mounting 3.56mm(height)

Descriptions

Descriptions of Texas Instruments SN54ALS373AJ provided by its distributors.

29ns Non-inverting Tristate 4.5V 5.5V 12mA ALS 1mA DIP Through hole mounting 3.56mm(height)
Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
ALS SERIES 8-BIT DRIVER TRUE OUTPUT CDIP20
54ALS373A OCTAL D-TYPE TRANSPARE
OCTAL D-TYPE TRANSPARENT LATCHES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.