onsemi MC74ACT573NG

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT573NG.

IHS

Datasheet12 pages21 years ago

SHENGYU ELECTRONICS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.34
$ 1.2
$ 1.2
Stock
148,458
205,404
205,404
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
12 ns
13.5 ns
13.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsSN74ALS373AN
Octal D-Type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70
Texas InstrumentsSN74AHCT573N
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 125
Texas InstrumentsCD74ACT573E
Octal Non-Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of onsemi MC74ACT573NG provided by its distributors.

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
5V OCTAL BUFFER W/3-STATE OUTPUT, 20-PIN PDIP
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Rail
IC BUFFER DVR TRI-ST OCTAL 20DIP
Through Hole RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 50pF -40C~85C 3.556mm 12ns
MC74ACT573NG, MOTOR DRIVER IC;
8mA 10.5ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 24mA PDIP-20 Through hole mounting 3.56mm(height)
IC D-TYPE TRANSP SGL 1:8 20DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd