Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS299DWR

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
$ 3.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS299DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS299DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 5.509
Stock
424,391
286,925
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Shift Register
Shift Register
Direction
-
Bidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
19 ns
19 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ALS323DW
IC REGISTER SHIFT/STORAGE 20SOIC "Shift Register, Multiplexed 1 Element 8 Bit 20-SOIC"
Texas InstrumentsTPIC6B596DWRG4
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC T/R
Texas InstrumentsCD74ACT299M96
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel

Descriptions

Descriptions of Texas Instruments SN74ALS299DWR provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
IC REGISTER SHIFT/STORAGE 20SOIC Shift Shift Register 1 Element 8 Bit 20-SOIC
ALS 74ALS299 ROHS3Compliant Tape & Reel (TR) shift register 19ns 500.709277mg 30MHz 4.5V
8-Bit Universal Shift/Storage Registers With 3-State Outputs 20-SOIC 0 to 70
Register Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.