Texas Instruments SN74ALS299DW

IC REGISTER SHIFT/STORAGE 20SOIC / Shift Shift Register 1 Element 8 Bit 20-SOIC
$ 5.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS299DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS299DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.313
$ 3.78
Stock
273,626
418,010
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Shift Register
Shift Register
Direction
Bidirectional
-
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
19 ns
19 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS299DW.

Related Parts

Texas InstrumentsCD74ACT299M96
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
Texas InstrumentsCD74ACT299M
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
Texas InstrumentsSN74F299DWR
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
onsemi74AC299SJ
TRUE DUAL Universal Surface Mount Shift Register -40C~85C 2V 5.3mm 24.5ns

Descriptions

Descriptions of Texas Instruments SN74ALS299DW provided by its distributors.

IC REGISTER SHIFT/STORAGE 20SOIC / Shift Shift Register 1 Element 8 Bit 20-SOIC
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
8-Bit Universal Shift/Storage egisters With 3-State Outputs 20-SOIC 0 to 70
ALS SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO20
ALS 74ALS299 ROHS3Compliant Tube shift register 19ns 0.024A 500.709277mg 30MHz
LOGIC, REGISTER SHIFT/STORAGE, 20SOIC; Shift Register Function:Universal; Logic Type:Universal Shift / Storage Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:30MHz; Input Current Max:40mA; Logic IC Base Number:74299; Logic IC Family:ALS; Logic IC Function:8-Bit Universal Shift / Storage Register with 3-State Outputs; Package / Case:SOIC; Shift Register Function:Universal; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.