Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS323DW

IC REGISTER SHIFT/STORAGE 20SOIC "Shift Register, Multiplexed 1 Element 8 Bit 20-SOIC"
$ 4.995

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS323DW.

Texas Instruments

Datasheet17 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS323DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ALS299DW
IC REGISTER SHIFT/STORAGE 20SOIC / Shift Shift Register 1 Element 8 Bit 20-SOIC
Texas InstrumentsSN74ALS299DWR
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
Texas InstrumentsTPIC6B596DW
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel

Descriptions

Descriptions of Texas Instruments SN74ALS323DW provided by its distributors.

IC REGISTER SHIFT/STORAGE 20SOIC "Shift Register, Multiplexed 1 Element 8 Bit 20-SOIC"
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
LOGIC,REGISTER SHIFT/STORAGE,20SOIC; Logic IC Function:8-Bit Universal Shift / Storage Register with 3-State Outputs; Logic IC Family:ALS; Logic IC Base Number:74323; Frequency:17MHz; Max Input Current:40mA; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; No. of Pins:20; Termination Type:SMD
These 8-bit universal shift/storage registers feature multiplexed input/output (I/O) ports to achieve full 8-bit data handling in a 20-pin package. Two function-select (S0, S1) inputs and two output-enable (OE1\, OE2\) inputs can be used to choose the modes of operation listed in the function table. Synchronous parallel loading is accomplished by taking both S0 and S1 high. This places the 3-state outputs in the high-impedance state and permits data applied on the I/O ports to be clocked into the register. Reading out of the register can be accomplished while the outputs are enabled in any mode. Clearing occurs synchronously when the clear (CLR\) input is low. Taking either OE1\ or OE2\ high disables the outputs but has no effect on clearing, shifting, or storing data. The SN54ALS323 is characterized for operation over the full military temperature range of -55C to 125C. The SN74ALS323 is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.