Texas Instruments SN74ALS259DR

D Latch, ALS Series, 8-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16
$ 2.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS259DR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments SN74ALS259DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.396
$ 2.678
Stock
188,872
403,770
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Shift Register
D-Type, Shift Register
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
22 ns
19 ns
Frequency
-
1 MHz
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
14 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS259DR.

Related Parts

MC74ACT259DG OCTAL LATCH, ADDRESSABLE DECODER, DIFFERENTIAL,2 TO 6V,16-PIN SOIC
Texas InstrumentsSN74ALS174D
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74ALS175D
TEXAS INSTRUMENTS SN74ALS175D Flip-Flop, D, 15 ns, 50 MHz, 8 mA, SOIC, 16 Pins
Texas InstrumentsCD74ACT174M96
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Latch Addressable 8-CH D-Type Automotive 16-Pin SOIC T/R / IC LATCH ADDRESS 8BIT 16-SOIC
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments SN74ALS259DR provided by its distributors.

D Latch, ALS Series, 8-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16
2ns Non-inverting standard 1 4.5V 5.5V 8mA Addressable,D-Type ALS 1 400μA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.