Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT174M96

Lead Free Master Reset D-Type CMOS Flip Flop -55C~125C TA 24mA 24mA 10pF 4.5V~5.5V
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT174M96.

Master Electronics

Datasheet14 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments CD74ACT174M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 0.88
$ 0.88
Stock
466,241
204,343
204,343
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
15.5 ns
14 ns
14 ns
Frequency
80 MHz
80 MHz
80 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT174M96.

Related Parts

Texas InstrumentsSN74AHCT174D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsSN74AHCT174DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74F174AD
TEXAS INSTRUMENTS SN74F174AD Flip-Flop, D, 4.5 ns, 140 MHz, 20 mA, SOIC, 16 Pins
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments CD74ACT174M96 provided by its distributors.

Lead Free Master Reset D-Type CMOS Flip Flop -55C~125C TA 24mA 24mA 10pF 4.5V~5.5V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Positive edge 8μA 14ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 24mA Master Reset ACT TTL 10pF 24mA 80MHz SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Non-Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.