Texas Instruments SN74ALS174D

D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
$ 0.789
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS174D.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

element14 APAC

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS174D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
$ 0.725
$ 0.725
Stock
291,054
369,499
369,499
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
17 ns
17 ns
17 ns
Frequency
50 MHz
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS174D.

Related Parts

D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Texas InstrumentsCD74ACT174M96
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74AHCT174D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsSN74AHCT174DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74ALS174D provided by its distributors.

D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SOIC 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Positive Edge Trigger, 19mA, 17ns@5V, 50pF, Non-Inverting, 1-Ch, 4.5V-5.5V, 8mA, Master Reset, ALS TTL, 400μA, 50MHz, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
LOGIC, HEX D-TYPE F/F W/CLR, 16SOIC; Flip-Flop Type:D; Propagation Delay:15ns; Frequency:50MHz; Output Current:8mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74174; Logic IC Family:ALS; Logic IC Function:Hex D-Type Flip-Flop with Clear; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS174-D