Texas Instruments SN74ALS20ANSR

12.5NS@ 5V, 50PF Ttl 1 4 2 2 4.5V 5.5V 8MA Nand Gate Als 400¦ÌA SO-14 10.3MM*5.3MM*1.95MM
$ 0.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS20ANSR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS20ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS20ANSR.

Related Parts

Texas InstrumentsSN74LS20NSR
15ns@ 5V,15pF TTL 1 4 2 2 4.75V 5.25V 8mA NAND Gate LS 400¦ÌA SO-14 , 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74F20NSR
6ns@ 5V,50pF TTL 1 4 2 2 4.5V 5.5V 20mA NAND Gate F 1mA SO-14 , 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74ALS10ANSR
11ns@ 5V,50pF TTL 3 3 3 3 4.5V 5.5V 8mA NAND Gate ALS 400¦ÌA SO-14 , 10.3mm*5.3mm*1.95mm
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND 74VHCT00 74VHCT Tube logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 2V
Ic,logic Gate,quad 2-Input Nand,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments SN74ALS20ANSR provided by its distributors.

12.5ns@ 5V,50pF TTL 1 4 2 2 4.5V 5.5V 8mA NAND Gate ALS 400¦ÌA SO-14 10.3mm*5.3mm*1.95mm
NAND 74ALS20 e4 74ALS logic gate circuit 12.5ns @ 5V 50pF 2mm 400muA 8mA 2V
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOP 0 to 70
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.