Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74ALS20AN

NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP W Rail
$ 21.25
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS20AN.

IHS

Datasheet4 pages0 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS20AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 1.034
$ 1.034
Stock
571,671
18,232,094
18,232,094
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
11 ns
12.5 ns
12.5 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NAND 74ACT20 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDIP14
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S20N
NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
NAND 74ALS03 74ALS Tube logic gate circuit 50ns @ 5V 50pF - 8mA 2V 70C
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V

Descriptions

Descriptions of onsemi DM74ALS20AN provided by its distributors.

NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP W Rail
NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14
11ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 8mA NAND Gate ALS 400μA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm
74ALS TTL, 74ALS20, DIP14, 5V; Logic IC Function:Dual 4-Input Positive NAND Gate; Logic IC Family:ALS; Logic IC Base Number:7420; Max Output Current:8mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74ALS20; Logic Function Number:20; No. of Gates:2; No. of Inputs:4; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd