Texas Instruments SN74ALS153N

Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS153N.

Farnell

Datasheet19 pages12 years ago
Datasheet17 pages9 years ago
Datasheet19 pages12 years ago
Datasheet17 pages10 years ago
Datasheet19 pages11 years ago
Datasheet19 pages15 years ago
Datasheet18 pages17 years ago

Texas Instruments

Newark

Mouser

Augswan

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74ALS153N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.885
$ 26.94
$ 26.94
Stock
26,914,843
321,159
321,159
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
4
4
Number of Outputs
2
1
1
Number of Circuits
2
2
2
Low Level Output Current
2.6 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS153N.

Related Parts

Texas InstrumentsSN74F253N
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsCD74ACT153E
20ns Single-Phase 1-Ch 2-Ch 1-Ch 4.5V 5.5V 24mA 24mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsCD74HCT4052E
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer

Descriptions

Descriptions of Texas Instruments SN74ALS153N provided by its distributors.

Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube
Dual 1-of-4 Data Selectors/Multiplexers 16-PDIP 0 to 70
Voltage Regulator 21ns Single-Phase 1-Ch 4-Bit 1-Ch 4.5V 5.5V 24mA 2.6mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
IC MULTIPLEXER 2 X 4:1 16-PDIP
4I/P DUAL DATA SELECTOR/MUX, DIP-16
IC DUAL 1-OF-4 SEL/MUX 16-PIN PDIP
LOGIC, DUAL 1-OF-4 SEL/MUX, 16DIP; Logic Type:Multiplexer; No. of Channels:2; Ratio:4:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74153; Logic IC Family:ALS; Logic IC Function:Dual 1-of-4 Data Selector / Multiplexer; Package / Case:PDIP; Ratio:4:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS153N
  • SN74ALS153 N
  • SN74ALS153N..