Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS139D

14ns Single-Phase 4-Ch 2-In 2-Out 4.5V-5.5V 8mA 400μA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
$ 0.773
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS139D.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74ALS139D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.773
$ 0.683
Stock
3,026,701
276,929
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
Number of Outputs
-
4
Number of Circuits
2
2
Low Level Output Current
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS139D.

Related Parts

Texas InstrumentsSN74AHCT139D
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
Texas InstrumentsSN74AHCT139DR
8.5ns single-phase 4 2 2 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN74AHC139D
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
onsemi74AC139SC
8.5ns@5V, 11.5ns@3.3V Single-Phase 4 1 2 2V 6V 24mA 24mA SOIC-16 SMD 10mm×4mm×1.5mm
74AC Series 6 V Surface Mount Dual 1-of-4 Decoder/Demultiplexer - SOIC-16

Descriptions

Descriptions of Texas Instruments SN74ALS139D provided by its distributors.

14ns Single-Phase 4-Ch 2-In 2-Out 4.5V-5.5V 8mA 400μA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
Dual 2-Line to 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70
IC, SM, LOGIC, 74ALS, DEMULTIPLEXER; Applications:Memory Decoders, Data Transmission Systems; Logic Type:2-to-4 Line Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74139; Logic IC Base Number:74139; Logic IC Family:ALS; Logic IC Function:Dual 2-to-4 Line Decoder/Demultiplexer; Output Current Max:8mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS139D..