Texas Instruments SN74ALS112AD

TEXAS INSTRUMENTS SN74ALS112AD Flip-Flop, JK, 15 ns, 30 MHz, 8 mA, SOIC, 16 Pins
$ 1.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS112AD.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS112AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.121
$ 0.495
Stock
290,636
511,843
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
19 ns
19 ns
Frequency
30 MHz
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS112AD.

Related Parts

Texas InstrumentsSN74ALS109AD
TEXAS INSTRUMENTS SN74ALS109AD Flip-Flop, JK, 16 ns, 34 MHz, 8 mA, SOIC, 16 Pins
Texas InstrumentsSN74ALS109ANSR
ALS SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC N T/R
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC N Rail
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
Texas InstrumentsSN74ALS109ADR
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS112AD provided by its distributors.

TEXAS INSTRUMENTS SN74ALS112AD Flip-Flop, JK, 15 ns, 30 MHz, 8 mA, SOIC, 16 Pins
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70
Negative edge 4.5mA 19ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 8mA Set(Preset) and Reset ALS TTL 400μA 30MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, DUAL JK F/F W/CLR, 16SOIC; Flip-Flop Type:JK; Propagation Delay:15ns; Frequency:30MHz; Output Current:8mA; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74112; Logic IC Family:ALS; Logic IC Function:Dual Negative Edge Triggered J-K Flip-Flop with Clear and Preset; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.