Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS109ANSR

Als Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
$ 1.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS109ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN74ALS109ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS109ANSR.

Related Parts

Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
Texas InstrumentsSN74ALS74AD
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70
Texas InstrumentsSN74ALS74ADR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70
FAIRCHILD SEMICONDUCTOR DM74ALS74AMFlip-Flop, D, 16 ns, 34 MHz, 8 mA, SOIC, 14 Pins
Texas InstrumentsSN74ALS112ADR
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS109ANSR provided by its distributors.

ALS SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Tape & Reel (TR) 74ALS109 e4 74ALS flip flop 10.3mm 18ns @ 5V 50pF 34MHz 18ns
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOP 0 to 70
Positive edge 4mA 18ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 8mA Set(Preset) and Reset ALS TTL 400μA 34MHz SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Flip-Flop Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.