Texas Instruments SN74ALS109ADR

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70
$ 0.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS109ADR.

Texas Instruments

Datasheet18 pages12 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS109ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 1.121
Stock
262,483
217,304
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
18 ns
18 ns
Frequency
-
34 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC N T/R
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC N Rail
Texas InstrumentsSN74ALS74AD
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70
Texas InstrumentsSN74ALS74ADR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70
D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14
Texas InstrumentsSN74ALS112AD
TEXAS INSTRUMENTS SN74ALS112AD Flip-Flop, JK, 15 ns, 30 MHz, 8 mA, SOIC, 16 Pins

Descriptions

Descriptions of Texas Instruments SN74ALS109ADR provided by its distributors.

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70
ALS SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC T/R
Positive edge 4mA 18ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 8mA Set(Preset) and Reset ALS TTL 400μA 34MHz SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Flip-Flop Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.