Texas Instruments SN74ALS109AD

TEXAS INSTRUMENTS SN74ALS109AD Flip-Flop, JK, 16 ns, 34 MHz, 8 mA, SOIC, 16 Pins
$ 1.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS109AD.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

iiiC

Verical

Sierra IC

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments SN74ALS109AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.121
$ 0.495
Stock
7,659,217
272,119
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
18 ns
18 ns
Frequency
34 MHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS109AD.

Related Parts

Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
Texas InstrumentsSN74ALS74AD
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70
Texas InstrumentsSN74ALS74ADR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70
FAIRCHILD SEMICONDUCTOR DM74ALS74AMFlip-Flop, D, 16 ns, 34 MHz, 8 mA, SOIC, 14 Pins
Texas InstrumentsSN74ALS112ADR
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS109AD provided by its distributors.

TEXAS INSTRUMENTS SN74ALS109AD Flip-Flop, JK, 16 ns, 34 MHz, 8 mA, SOIC, 16 Pins
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube
Positive edge 4mA 18ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 8mA Set(Preset) and Reset ALS TTL 400μA 34MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, FLIP FLOP DUAL J-K, 16SOIC; Flip-Flop Type:JK; Propagation Delay:16ns; Frequency:34MHz; Output Current:8mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74109; Logic IC Family:ALS; Logic IC Function:Dual Positive Edge Triggered J-K Flip-Flop with Clear and Preset; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.