Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT08N

4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT08N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.05%

CAD Models

Download Texas Instruments SN74ACT08N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.551
$ 0.551
Stock
182,847,873
372,866
372,866
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
12.9 ns
12.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT08N.

Related Parts

Texas InstrumentsSN74AHCT08N
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-PDIP -40 to 125
IC GATE AND 4CH 2-INP 14DIP / Quad 2-Input AND Gate
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
Texas InstrumentsCD74ACT08E
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
onsemi74ACT08PC
QUAD 2-INPUT AND GATE AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsSN74AC08N
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ACT08N provided by its distributors.

4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
QUADRUPLE 2-INPUT POSITIVE-AND GATES | IC GATE AND 4CH 2-INP 14DIP
AND 74ACT08 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 5.08mm 24mA 24mA 2V
IC GATE AND 4CH 2-INP 14DIP AND Gate IC 4 Channel 14-PDIP
LOGIC, QUAD 2-IN POS-AND GATE, 14DIP; Logic Family / Base Number:74ACT08; Logic Type:AND; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74ACT; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Function:Quad 2-Input Positive AND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT08N .
  • SN74ACT08N..