Texas Instruments SN74LS02N

Logic IC Gate Digital; NOR; CH: 4; IN: 2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS02N.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

element14

TME

Inventory History

3 month trend:
-1.77%

CAD Models

Download Texas Instruments SN74LS02N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.46
Stock
884,548
70,955
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
15 ns
15 ns
Low Level Output Current
8 mA
400 µA
High Level Output Current
-400 µA
-8 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
2.8 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS02N.

Related Parts

Texas InstrumentsSN74ALS02AN
NOR GATE, POSITIVE; QUADRUPLE 2 INPUT POSITIVE NOR GATE; PDIP; 7 V; 2 V; 0.8 V
NOR Gate Quad 2-IN Bipolar 14-Pin PDIP Rail
Texas InstrumentsSN74HC02N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
Texas InstrumentsSN74HCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LS02N provided by its distributors.

Logic IC Gate Digital; NOR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
Logic, Quad 2-Input Nor Gate, 14Dip; |Texas Instruments SN74LS02N
Circuit; 2-Input Positive NOR Gates; PDIP; 7 V; 0.1 mA; 2 V; 0.8 V; 8 mA (Max.)
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70
NOR 74LS02 EAR99 74LS logic gate circuit 15ns @ 5V 15pF 5.08mm 400muA 8mA 2V
LOGIC, QUAD 2-INPUT NOR GATE, 14DIP; Logic Family / Base Number: 74LS02; Logic Type: NOR; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; L

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS02 N
  • SN74LS02-N
  • SN74LS02N .
  • SN74LS02N.