onsemi MC74ACT02DG

MC74ACT02DG, Quad 2-INPUT Nor Logic Gate, 4.5 - 5.5 V, 14-PIN SOIC
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT02DG.

IHS

Datasheet9 pages11 years ago

HQonline

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.84%

CAD Models

Download onsemi MC74ACT02DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.16
$ 0.16
Stock
315,829
948,648
948,648
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD74ACT02M
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT02M96
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT02MG4
Lead Free MILITARY Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 125C 5.5V 24mA
onsemi74ACT02SC
NOR Gate, ACT, 9.5ns@5V,50pF, 2 Ch, 4 Ch, 4.5V-5.5V, 24mA, SOIC-14, SMD, 1.5mm H
IC GATE NOR 4CH 2-INP 14-SOIC / NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
7.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NOR Gate 74VHCT 8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of onsemi MC74ACT02DG provided by its distributors.

MC74ACT02DG, QUAD 2-INPUT NOR LOGIC GATE, 4.5 - 5.5 V, 14-PIN SOIC
NOR 74ACT02 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.5mm 24mA 24mA 2V
QUAD NOR GATE, 2I/P, SOIC-14; Logic Function:NOR Gate; No. of Elements:Quad; No. of Inputs:2Inputs; No. of Pins:14Pins; IC Case / Package:SOIC; Product Range:74ACT02; Logic IC Family:74ACT; Supply Voltage Min:4.5V; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT02DG.