Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS00ADBR

IC Gate Nand 4CH 2-INP 14SSOP Nand Gate IC 4 Channel 14-SSOP
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS00ADBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS00ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS00ADBR.

Related Parts

Texas InstrumentsSN74ACT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
74HCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SSOP14
Texas InstrumentsSN74AHCT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT132DBR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85
12ns@ 4.5V,50pF 2 4 4.5V 5.5V 4mA NAND Gate 74HCTseries 4mA SSOP-14 SMD mount
Nexperia74LV00DB,118
74LV Series 1 to 5.5 V Si-Gate CMOS Quad 2-Input NAND Gate - SSOP-14

Descriptions

Descriptions of Texas Instruments SN74ALS00ADBR provided by its distributors.

IC GATE NAND 4CH 2-INP 14SSOP NAND Gate IC 4 Channel 14-SSOP
NAND 74ALS00 EAR99 74ALS logic gate circuit 11ns @ 5V 50pF 2mm 400muA 8mA 2V
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SSOP 0 to 70
11ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 8mA NAND Gate ALS 400μA SSOP-14 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
NAND Gate 4-Element 2-IN Bipolar 14-Pin SSOP T/R
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.