Texas Instruments SN74AHCT132DBR

4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT132DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages24 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT132DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.21
Stock
397,395,778
129,904
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT132DBR.

Related Parts

Texas InstrumentsSN74AHCT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHC00DBR
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SSOP -40 to 125
Texas InstrumentsSN74AHC132DBR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 125
NXP Semiconductors74LV132DB,118
9ns@5V,50pF NAND Gate LV 12mA SSOP-14 SMD, Adhesive Mount 6.4mm × 5.4mm × 1.8mm
Nexperia74HC00DB,118
7ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount,glue mount 1.8mm(height)

Descriptions

Descriptions of Texas Instruments SN74AHCT132DBR provided by its distributors.

4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85
9ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA SSOP-14 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AHCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.