What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HCT00DB,118

74HCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SSOP14
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT00DB,118.

IHS

Datasheet15 pages13 years ago
Datasheet15 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.444
$ 0.158
$ 0.158
Stock
653,383
272,448
272,448
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
29 ns
18 ns
18 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ACT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT132DBR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85
Nexperia74LV00DB,118
74LV Series 1 to 5.5 V Si-Gate CMOS Quad 2-Input NAND Gate - SSOP-14
Texas InstrumentsSN74AHCT132DBRG4
Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85
NXP Semiconductors74LV132DB,118
NAND 74LV132 e4 74LV logic gate circuit 9ns @ 5V 50pF 0.65mm 12mA 12mA 5.5V
NXP Semiconductors74LV132DB,112
NAND 74LV132 e4 74LV logic gate circuit 9ns @ 5V 50pF 0.65mm 12mA 12mA 5.5V

Descriptions

Descriptions of Nexperia 74HCT00DB,118 provided by its distributors.

74HCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SSOP14
NAND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT00
NAND 74HCT00 e4 74HCT logic gate circuit 12ns @ 4.5V 50pF 0.65mm 4mA 4mA 2V
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT00DB 118
  • 74HCT00DB-118
  • 74HCT00DB118