Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT00DB,112

12ns@ 4.5V, 50pF 2 4 4.5V 5.5V 4mA NAND Gate 74HCTseries 4mA SSOP-14 SMD mount
$ 0.455
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT00DB,112.

IHS

Datasheet15 pages13 years ago
Datasheet15 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.455
$ 0.174
$ 0.174
Stock
529,352
419,944
419,944
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
29 ns
18 ns
18 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ACT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT132DBR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85
Nexperia74LV00DB,118
74LV Series 1 to 5.5 V Si-Gate CMOS Quad 2-Input NAND Gate - SSOP-14
NXP Semiconductors74LV132DB,118
NAND 74LV132 e4 74LV logic gate circuit 9ns @ 5V 50pF 0.65mm 12mA 12mA 5.5V
NXP Semiconductors74LV132DB,112
NAND 74LV132 e4 74LV logic gate circuit 9ns @ 5V 50pF 0.65mm 12mA 12mA 5.5V
Texas InstrumentsSN74AHCT132DBRG4
Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85

Descriptions

Descriptions of Nexperia 74HCT00DB,112 provided by its distributors.

12ns@ 4.5V,50pF 2 4 4.5V 5.5V 4mA NAND Gate 74HCTseries 4mA SSOP-14 SMD mount
NAND 74HCT00 e4 74HCT logic gate circuit 12ns @ 4.5V 50pF 0.65mm 4mA 4mA 2V
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP Tube
IC QUAD 2-IN NAND GATE 14-SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT00DB 112
  • 74HCT00DB-112
  • 74HCT00DB112