Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHCT86ADR2G

Quad 2-Input XOR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT86ADR2G.

IHS

Datasheet7 pages11 years ago

SHENGYU ELECTRONICS

Electro Sonic

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHCT86ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.164
$ 0.164
Stock
364,521
520,550
520,550
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

14.5ns 1 2 4 5.5V 8mA 2-Input XOR,XOR 74VHC -8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
MC74VHC86DR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 5.5 V, 14-PIN SOIC
OR XOR 74VHC86 74VHC Tape & Reel (TR) logic gate circuit 8.8ns @ 5V 50pF 218.3mg 8mA 8mA 1.5V
Texas InstrumentsSN74AHC32DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC32D
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC86D
In a Pack of 10, Texas Instruments SN74AHC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Descriptions

Descriptions of onsemi MC74VHCT86ADR2G provided by its distributors.

Quad 2-Input XOR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs
MC74VHCT86ADR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 5.5 V, 14-PIN SOIC
8.8ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA XOR(XOR) 74VHCT 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
OR XOR 74VHCT86 e3 74VHCT logic gate circuit 8.8ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
XOR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
Xor Gate, 2 I/P, -55 To 85Deg C; |Onsemi MC74VHCT86ADR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd