Texas Instruments SN74AHC540PW

Buffer, Inverting Tri-State 8-Ch 8-Bit 1-Ch 8-Bit 2V-5.5V 8mA TSSOP-20 SMD 1.05mm H
$ 0.993
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC540PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments SN74AHC540PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.993
$ 0.475
$ 0.475
Stock
310,665
737,208
737,208
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7 ns
7 ns
7 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC540PW.

Related Parts

Texas InstrumentsSN74AHCT540PWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Texas InstrumentsSN74AHCT540PW
Buffer, Inverting, Tri-State 4μA 8-Ch 1-Ch 8-Pin 4.5V-5.5V 8mA TSSOP-20 SMD 1.05mm H
Texas InstrumentsSN74LV540APW
IC INVERTER 8-INPUT 20TSSOP / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74AHC540PW provided by its distributors.

Buffer, Inverting Tri-State 8-Ch 8-Bit 1-Ch 8-Bit 2V-5.5V 8mA TSSOP-20 SMD 1.05mm H
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125
Logic, Buff/Dvr Tri-St Octal, 20Tssop; Logic Family/Base Number:74Ahc540; Logic Device Type:Buffer, Inverting; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Ahc; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC540PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC540PW .