Texas Instruments SN74AHCT540PW

Buffer, Inverting, Tri-State 4μA 8-Ch 1-Ch 8-Pin 4.5V-5.5V 8mA TSSOP-20 SMD 1.05mm H
$ 0.568
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT540PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments SN74AHCT540PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 0.364
Stock
343,962
462,760
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
8.5 ns
8.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT540PW.

Related Parts

Texas InstrumentsSN74AHC540PWR
Buffer, Inverting, Tri-State, 8 Ch, 8mA, 2V-5.5V, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
Texas InstrumentsSN74AHC540PW
Buffer, Inverting Tri-State 8-Ch 8-Bit 1-Ch 8-Bit 2V-5.5V 8mA TSSOP-20 SMD 1.05mm H
7.2mA 8 4.5V~5.5V 7.2mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Ic, buffer/driver, single, 8-Bit, hct-Cmos, tssop, 20Pin, plastic Rohs Compliant: Yes
Texas InstrumentsSN74LV540APW
IC INVERTER 8-INPUT 20TSSOP / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments SN74AHCT540PW provided by its distributors.

Buffer, Inverting, Tri-State 4μA 8-Ch 1-Ch 8-Pin 4.5V-5.5V 8mA TSSOP-20 SMD 1.05mm H
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-TSSOP -40 to 125
LOGIC, BUFF/DVR TRI-ST OCTAL, 20TSSOP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74540; Logic IC Base Number:74540; Logic IC Family:AHCT; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT540PW.