Texas Instruments SN74AHC540PWR

Buffer, Inverting, Tri-State, 8 Ch, 8mA, 2V-5.5V, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC540PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+102%

CAD Models

Download Texas Instruments SN74AHC540PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.562
$ 0.562
Stock
611,331
146,435
146,435
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7 ns
8 ns
8 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC540PWR.

Related Parts

Texas InstrumentsSN74AHCT540PWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Texas InstrumentsSN74AHCT540PW
Buffer, Inverting, Tri-State 4μA 8-Ch 1-Ch 8-Pin 4.5V-5.5V 8mA TSSOP-20 SMD 1.05mm H
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R
Texas InstrumentsSN74HC540PW
8μA Inverting Tri-State 8 8 1 8 2V 6V 7.8mA Buffer, Inverting 7.8mA TSSOP-20 SMD 1.05mm H
Buffer, Inverting LS-TTL, Tri-State, 8-Ch, 7.8mA, 2V-6V, TSSOP-20, SMD, 6.5mm × 4.4mm × 900μm
7.2mA 8 4.5V~5.5V 7.2mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AHC540PWR provided by its distributors.

Buffer, Inverting, Tri-State, 8 Ch, 8mA, 2V-5.5V, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
Octal 3-State Buffer/Driver, 8-Bit, CMOS, 7ns, 2-5.5V, TSSOP
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125
Bus Driver, AHC/VHC/H/U/V Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.