Texas Instruments SN74AHC1G126DBVR

1 8mA 2V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G126DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
-4.63%

CAD Models

Download Texas Instruments SN74AHC1G126DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.493
$ 0.493
Stock
1,246,281
163,894,872
163,894,872
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G126DBVR.

Related Parts

Texas InstrumentsSN74AHCT1G126DBVR
1 8mA 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT1G14DBVR
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHCT1G04DBVR
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G126DBVR provided by its distributors.

1 8mA 2V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Integrated Circuit Buffer/Line Driver SN74AHC1G126DBVR; 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Single 2-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
BUFFER GATE, SINGLE, SMD, SOT-23-5; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: 74AHC1G126; Logic Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Fam
1μA Non-inverting Tristate 1 1 1 1 2V 5.5V 8mA Buffer,Non-Inverting Single ended 8mA SOT-23-5 SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G126DBVR .