Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT16245DLR

Bus Transceiver, AHCT/VHCT/VT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT16245DLR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages18 years ago

Newark

LCSC

iiiC

Inventory History

3 month trend:
-2.43%

CAD Models

Download Texas Instruments SN74AHCT16245DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.028
$ 1.028
Stock
255,207
7,203,550
7,203,550
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
-
-
Number of Elements
2
2
2
Number of Bits per Element
8
-
-
Low Level Output Current
8 mA
128 mA
128 mA
High Level Output Current
8 mA
-128 mA
-128 mA
Propagation Delay
15 ns
240 ps
240 ps
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments74ACT16245DL
74ACT16245 Tube WITH DIRECTION CONTROL 74ACT logic buffer 24mA 24mA 12.6ns 2.79mm 1.2W
Texas Instruments74ACT16245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ACT16245DLG4
TRANSCEIVER; TRANSCEIVER; -0.5 TO 7 V; 50 MA; 1.2 W (MAX.) @ 55 DEGC; SSOP

Descriptions

Descriptions of Texas Instruments SN74AHCT16245DLR provided by its distributors.

Bus Transceiver, AHCT/VHCT/VT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125
4mA Non-inverting Tristate 2 8 4.5V 5.5V 8mA Non-Inverting,Transceiver 8mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
74AHCT16245 Tape & Reel (TR) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 8mA 8mA 15ns 2.79mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT16245DLR#