Texas Instruments 74ACT16245DLR

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
$ 2.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16245DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages17 years ago

Verical

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.53%

CAD Models

Download Texas Instruments 74ACT16245DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.139
$ 2.82
$ 2.82
Stock
230,820
5,966,880
5,966,880
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
12.6 ns
12.6 ns
12.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas Instruments74ACT16543DLR
Registered Bus Transceiver, ACT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO56
Texas Instruments74ACT16543DL
TEXAS INSTRUMENTS 74ACT16543DL Transceiver, Registered, 3-State, 4.5V to 5.5V, SSOP-56
Texas Instruments74ACT16543DLRG4
16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT16245DLR provided by its distributors.

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
NON INVERTING BUS TRANSCEIVER SSOP-48, FULL REEL
Transceiver, Non-Inverting, Tri-State, 2-Ch, 8-Bit, 4.5V-5.5V, 24mA, SSOP-48, SMD, Adhesive Mount, 15.88mm × 7.49mm × 2.59mm
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R
IC 16-BIT BUS TX/RX 3ST 48-PIN SSOP
IC TRANSCVR TRI-ST 16BIT 48SSOP
IC TXRX NON-INVERT 5.5V 48SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT16245DLR.