Texas Instruments 74ACT16245DL

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
$ 2.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16245DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-61.63%

CAD Models

Download Texas Instruments 74ACT16245DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.82
$ 2.139
$ 2.139
Stock
5,973,855
283,896
283,896
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
12.6 ns
12.6 ns
12.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74ACT16543DLRG4
16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74ACT16543DLR
Registered Bus Transceiver, ACT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO56
Texas Instruments74ACT16543DL
TEXAS INSTRUMENTS 74ACT16543DL Transceiver, Registered, 3-State, 4.5V to 5.5V, SSOP-56

Descriptions

Descriptions of Texas Instruments 74ACT16245DL provided by its distributors.

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
ACT SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PDSO48
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
8mA Non-inverting Tristate 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
16BIT BUS TRANSCEIVER, 74ACT16245
IC TRANSCVR TRI-ST 16BIT 48SSOP
IC TXRX NON-INVERT 5.5V 48SSOP
Logic, Transcvr Tri-St 16Bit, 48Ssop; Logic Family/Base Number:74Act16245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Ssop; No. Of Pins:48Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS 74ACT16245DL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT16245DL .
  • 74ACT16245DL.
  • 74ACT16245DL..