Texas Instruments 74ACT16245DLG4

Transceiver; Transceiver; -0.5 to 7 V; 50 ma; 1.2 W (max.) @ 55 Degc; SSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16245DLG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

iiiC

CAD Models

Download Texas Instruments 74ACT16245DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 2.18
Stock
145,512
292,276
292,276
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
12.6 ns
12.6 ns
12.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas Instruments74ACT16543DLR
Registered Bus Transceiver, ACT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO56
Texas Instruments74ACT16543DL
TEXAS INSTRUMENTS 74ACT16543DL Transceiver, Registered, 3-State, 4.5V to 5.5V, SSOP-56
Texas Instruments74ACT16543DLRG4
16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT16245DLG4 provided by its distributors.

TRANSCEIVER; TRANSCEIVER; -0.5 TO 7 V; 50 MA; 1.2 W (MAX.) @ 55 DEGC; SSOP
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Transceiver Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.