Texas Instruments SN74AHCT139PW

8.5ns Single Phase 4-Ch 2-Ch 2-Ch 4.5V 5.5V 8mA 8mA TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
$ 0.672
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT139PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments SN74AHCT139PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.672
$ 0.204
$ 0.204
Stock
3,994,238
616,561
616,561
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
-
-
Number of Circuits
-
2
2
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT139PW.

Related Parts

Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Tube
8mA 4.5V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
Texas InstrumentsSN74AHC139PW
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
74VHC Series 2 to 5.5 V Dual 2-to-4 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsSN74HCT139PWR
43ns Single-Phase 4 2 2 4.5V 5.5V 4mA 4mA TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm

Descriptions

Descriptions of Texas Instruments SN74AHCT139PW provided by its distributors.

8.5ns Single Phase 4-Ch 2-Ch 2-Ch 4.5V 5.5V 8mA 8mA TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85
LOGIC, DECODER/DEMUX DL 2-4, 16TSSOP; Logic Type:2-to-4 Line Decoder / Demultiplexer; Ratio:2:4; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74139; Logic IC Family:AHCT; Logic IC Function:Dual 2-to-4 Line Decoder / Demultiplexer; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.