Texas Instruments SN74AHC08N

AHC AND Gate, 7.9ns@5V, 50pF, Push-Pull, 2V-5.5V, 8mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC08N.

Newark

Datasheet24 pages12 years ago
Datasheet20 pages16 years ago
Datasheet20 pages17 years ago
Datasheet20 pages17 years ago
Datasheet23 pages14 years ago
Datasheet31 pages10 years ago
Datasheet18 pages23 years ago

Texas Instruments

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN74AHC08N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC08N.

Related Parts

Texas InstrumentsSN74AHCT08N
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-PDIP -40 to 125
Texas InstrumentsSN74AC08N
AND Gate AC 7.5ns@5V,50pF Push-Pull 1-2-4-4 2V 6V 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74ACT08N
AND Gate ACT 9ns@5V 50pF Push-Pull 4.5V-5.5V 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
LOGIC GATE, 14 LEAD DIP, QUAD 2-INPUT AND LOGIC, -0.5 TO +7.0V, -40, +85
onsemiMC74AC08N
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
IC GATE AND 4CH 2-INP 14DIP / Quad 2-Input AND Gate

Descriptions

Descriptions of Texas Instruments SN74AHC08N provided by its distributors.

AHC AND Gate, 7.9ns@5V,50pF, Push-Pull, 2V-5.5V, 8mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-PDIP -40 to 125
AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDIP14
IC,SN74AHC08N,DIP-14 QUAD 2-INPUT AND GATE
LOGIC, QUAD 2IN POS-AND GATE, 14DIP; Logic Type:AND; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Family:AHC; Logic IC Function:Quad 2-Input Positive AND Gate; Output Current Max:8mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC08N..