Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC594PWRG4

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC594PWRG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC594PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.285
$ 0.285
Stock
229,013
808,364
808,364
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
9.2 ns
14.4 ns
14.4 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV594APWR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Texas InstrumentsSN74LV165APWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsSN74LV165APWRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
NXP Semiconductors74LV165APW,112
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP Bulk
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74AHC594PWRG4 provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125
Register Logic IC; Shift Register Function:Serial-In / Parallel-Out; No. of Elements:1; Output Type:Standard; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.