What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AHC573PW

4¦ÌA 1ns 1 2V 5.5V 8mA D-Type Transparent Latch AHC 1 8mA TSSOP-20 6.5mm*4.4mm*1.15mm
$ 0.687
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC573PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC573PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.687
$ 0.223
$ 0.223
Stock
271,279
1,038,337
1,038,337
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Inverter, Latch
D-Type, Inverter, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
17.5 ns
11 ns
11 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC573PW.

Related Parts

4¦ÌA 4.5ns 1 2V 5.5V 8mA D-Type Transparent Latch VHC 1 8mA TSSOP-20 6.5mm*4.4mm*1.2mm
4¦ÌA 4.5ns 1 2V 5.5V 8mA D-Type Transparent Latch VHC 1 8mA TSSOP-20 , 6.5mm*4.4mm*1.2mm
74AHC Series 5 V SMT Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
Texas InstrumentsSN74LV273APWR
20¦ÌA 10.5ns@ 5V,50pF 1 2V 5.5V 12mA Master Reset LV CMOS 2pF 12mA 160MHz TSSOP-20 , 1.2mm
Texas InstrumentsSN74AHC273PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
4¦ÌA 4ns 1 2V 5.5V 8mA D-Type Transparent Latch AHC 1 8mA TSSOP-20 , 6.6mm*4.5mm*950¦Ìm

Descriptions

Descriptions of Texas Instruments SN74AHC573PW provided by its distributors.

4¦ÌA 1ns 1 2V 5.5V 8mA D-Type Transparent Latch AHC 1 8mA TSSOP-20 6.5mm*4.4mm*1.15mm
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
74AHC573 Tube AHC/VHC/H/U/V 74AHC latch circuit 8mA 8mA 17.5ns 76.997305mg -40C~85C
Ic, Octal D Latch, Smd, 74Ahc573; Logic Family/Base Number:74Ahc573; Latch Type:Transparent; Ic Output Type:Tri State; Propagation Delay:8Ns; Output Current:8Ma; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC573PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC573PW .