Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC14DE4

Inverter, Circuit; Hex Schmitt-trigger Inverter; 5.5 V (max.); 5.5 V (max.)
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC14DE4.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC14DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.184
$ 0.184
Stock
260,746
721,323
721,323
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10.6 ns
10.6 ns
10.6 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC14DE4.

Related Parts

INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14SOIC
7.5ns@ 5V,50pF 1 6 6 2V 5.5V 8mA Inverter 74VHC 8mA SOIC-14 SMD mount,glue mount
MC74VHC04DR2G, HEX, BIPOLAR SCHOTTKY TTL INVERTER, 2 - 5.5 V, 14-PIN SOIC
Texas InstrumentsSN74AHC04D
Inverter, Circuit; Hex Inverters; 5.5 V (Max.); 5.5 V (Max.); Vcc V (Max.)
Texas InstrumentsSN74AHC04DR
74AHC04 EAR99 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
Texas InstrumentsSN74AHC05DR
Buffer Inverter 74AHC05 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.75mm - 8mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74AHC14DE4 provided by its distributors.

INVERTER, CIRCUIT; HEX SCHMITT-TRIGGER INVERTER; 5.5 V (MAX.); 5.5 V (MAX.)
IC INV SCHMITT 6CH 1-IN 14SOIC / Inverter IC 6 Channel Schmitt Trigger 14-SOIC
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
IC, HEX INVERTER, SCHMITT TRIGGER SOIC14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.