Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC05DR

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
$ 0.196
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC05DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

LCSC

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74AHC05DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.605
$ 0.605
Stock
516,908
279,780
279,780
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC05DR.

Related Parts

Texas InstrumentsSN74AHC04D
Inverter, Circuit; Hex Inverters; 5.5 V (Max.); 5.5 V (Max.); Vcc V (Max.)
7.5ns@ 5V,50pF 1 6 6 2V 5.5V 8mA Inverter 74VHC 8mA SOIC-14 SMD mount,glue mount
Texas InstrumentsSN74AHC04QDRQ1
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
Texas InstrumentsSN74AHC04QDR
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
7ns@ 5V,50pF 1 6 6 2V 5.5V 8mA Inverter 74VHCU 8mA SOIC-14 SMD mount,glue mount
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74AHC05DR provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel Open Drain 14-SOIC
6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-SOIC -40 to 85
Buffer Logic IC; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AHC; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.